JST B06B-PASK(LF)(SN)

PA RoHS Compliant 2005 GENERAL PURPOSE Connector Header -25C~85C 3A 250V 0.126 3.20mm
$ 0.221
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B06B-PASK(LF)(SN).

IHS

Datasheet12 pages6 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-53.38%

CAD Models

Download JST B06B-PASK(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

TE Connectivity440054-6
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, HPI Series
2.00mm Pitch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
TE Connectivity440054-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag
2.00mm (.079") Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of JST B06B-PASK(LF)(SN) provided by its distributors.

PA RoHS Compliant 2005 GENERAL PURPOSE Connector Header -25C~85C 3A 250V 0.126 3.20mm
Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Box
PA Series 6 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header
Connector Header, PA Series, Top Entry, 6 Position, Male Pin, 1 Row, 2.0mm, Through Hole, Natural
6pin 2mm 1 Header,Locking Ramp 3A 14mm*5.3mm*5.3mm
ShroudedHeader, Top Entry, NoBoss, 6Circuit, 2.0mmPitch
1x6P 6P PA Tin 6 -25℃~+85℃ 3A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
6 PinM HDR,3A,250V,Pih:2mm,Thru-hole,Solder,CLR:NL
CONN HEADER PA 6POS TOP 2MM TIN
Wire-To-Board/Wire-To-Wire Connector
Conn, Header, 6Pos, 1Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Pa Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Jst/japan Solderless Terminals B06B-PASK (LF)(SN)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B06B-PASK (LF)(SN)
  • B06B-PASK-(LF)(SN)
  • B06B-PASK-LFSN