JST B05B-PASK(LF)(SN)

CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)
$ 0.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B05B-PASK(LF)(SN).

IHS

Datasheet12 pages6 years ago

Amar Radio Corporation

Newark

Future Electronics

Inventory History

3 month trend:
-17.60%

CAD Models

Download JST B05B-PASK(LF)(SN) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits
2.00mm Pitch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640457-5
CONN HEADER R/A 5POS 2.54MM / Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of JST B05B-PASK(LF)(SN) provided by its distributors.

CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Box
Wire-To-Board Connector, Pa Series, Through Hole, Header, 5, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals B05B-PASK(LF)(SN)
CONNECTOR, HEADER, 5POS, 2MM, 1ROW; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: PA Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B05B-PASK (LF)(SN)
  • B05B-PASK LF SN
  • B05B-PASK-(LF)(SN)
  • B05B-PASK-LFSN