JST 04SR-3S

CONN RCPT 4POS IDC 30AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 30 AWG
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST 04SR-3S.

IHS

Datasheet3 pages15 years ago

TME

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Conn IDC Connector F 11 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts
Conn Housing Receptacle 3 POS 1mm ST Cable Mount Bag
Conn Housing Wire to Board RCP 5 POS 1mm ST Cable Mount Bulk

Descriptions

Descriptions of JST 04SR-3S provided by its distributors.

CONN RCPT 4POS IDC 30AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 30 AWG
-25℃~+85℃ Free suspension 700mA Tin 1x4P 50V 4 IDCconnector 1mm 1 P=1mm IDC Connectors ROHS
Connector Receptacle, SR Series, 4 Position, 1.00mm, 30 AWG, Free Hanging, Closed End, Tin, Natural
Conn Wire to Board SKT 4 POS 1mm IDT ST Cable Mount Box
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, IDC Terminal, Locking, Natural Insulator, Socket
IDC Connector (Niu Jiao/Jian Niu)
30 AWG Receptacle 1mm 1 4pin IDC , 5mm*3.6mm
IDC Assembly SR Socket, 4 Contacts
Receptacle, 4Circuit, 1.0mmPitch

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04SR3S