Descriptions of JST 02R-JWPF-VSLE-S provided by its distributors.
Combination Line Connector, 2 Contact(s), Female, Wire Terminal, Receptacle
Rectangular Connector Housings; 02R-JWPF-VSLE-S; JST; 1; 2; 2; No
JWPF Series 2 Position 3 A 2 mm Wire-to-wire Receptacle Housing Connector
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Bag
Receptacle Housing, 2Way; |Jst / Japan Solderless Terminals 02R-JWPF-VSLE-S
JST 02R-JWPF-VSLE-S JWPF Socket Housing Waterproof IP67 Lockable 2-Pin
NXP - LPC11A14FHN33/301 - MCU,32BIT, ARM CORTEX-M0, 32HVQFN
Socket housing, 2 pole, pitch 2 mm, straight, green, 02R-JWPF-VSLE-S
JST Connector housing, 2road, 2mmPitch, 1line
2mm 1x2P 2 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Receptacle Housing, JWPF Waterproof Connector Series, 2 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, Natural
2 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN HOUSING RCPT JWPF 2POS 2MM
JWPF RECEPTACLE HOUSING ASSEMBLY
2.0MM, WIRE-TO-WIRE CONNECTORS
RECEPTACLE HOUSING, 2WAY; Product Range: JWPF Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2mm; For Use With: JWPF Series Receptacle Contacts; SVHC: No SVHC (17-Dec-2015); Body Plating: Tin; Contact Plati