JST PHR-12

Connector Housing, PH Series, 12 Position, 2.00mm, Free Hanging, Crimp, Natural
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-12.

Amar Radio Corporation

Datasheet0 pages0 years ago

IHS

element14 APAC

Future Electronics

LKR

Inventory History

3 month trend:
-28.07%

CAD Models

Download JST PHR-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, EH Series, 12 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Connector Housing, ZH Series, 11 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural

Descriptions

Descriptions of JST PHR-12 provided by its distributors.

Connector Housing, PH Series, 12 Position, 2.00mm, Free Hanging, Crimp, Natural
Rectangular Connector Housings; PHR-12; JST; 1; 12; 12; Natural, White
HOUSING, 12WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: White; Contact Material: Phosphor

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR12