OK INDUSTRIES WWK-1 Manual Wire Wrap Tool Kit, 6 Pc. More details: Manual Wire Wrap Tool Kit, Number of Pieces 6, Material Lexan Housing, Length 5 1/4 In, Wire Gauge 18 to 32 AWG, Handle Material Lexan, Handle Color Green, Features 10 Revolutions per Squeeze of the Trigger, MIM Gears, Includes G2770284 Bit, G1082033 Sleeve, G3194633 Wire Stripper, G0618965 Wrap/Unwrap Tool, 2TDD6 Cordura Pouch