OK INDUSTRIES WSU-2224 Wire Wrap/Strip/Unwrap Tool, 22-24 AWG. More details: Wire Wrap/Strip/Unwrap Tool, Manual, Number of Pieces 1, Material Plastic, Length 6 1/4 In, Wire Gauge 22 to 24 AWG, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 1.5 In, Unwrapping Terminal Hole Dia 0.07 In, Unwrapping Terminal Hole Depth 1 In, Outside Dia 0.213 In, Square Post 0.045 In, Handle Material Plastic, Handle Color Blue, Features Three-in-One Tool, Wraps, Strips and Unwraps