OK INDUSTRIES UW4 Wire Unwrap Tool, LH, 20-26 AWG, Yellow. More details: Manual Unwrapping Tool, Left Hand, Number of Pieces 1, Material Plastic Housing, Length 5 1/2 In, Wire Gauge 20-26 AWG, Unwrapping Terminal Hole Dia 0.070 In, Unwrapping Terminal Hole Depth 2.360 In, Square Post 0.025 In, Handle Material Plastic, Handle Color Yellow