Jonard UC-864

MODULAR CRIMPING TOOL 6 IN 1, 4, 6, 8, POSI; POSITION ConnectorS; Crimp Tool Type: Hand; For Use With: RJ22
$ 34.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard UC-864.

Master Electronics

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.95%

Descriptions

Descriptions of Jonard UC-864 provided by its distributors.

MODULAR CRIMPING TOOL 6 IN 1,4,6,8, POSI; POSITION ConnectorS; Crimp Tool Type:Hand; For Use With:RJ22
Application Tooling, Modular Crimping Tool 6 In 1
MODULAR CRIMPER, 6 IN 1, 28-22 AWG, RATCHET, UC SERIES
TOOL HAND CRIMPER MODULAR SIDE
Jonard Tools UC-864 6-In-1 Modular Crimper
Modular Crimping Tool 6 In 1,4,6,8, Position Modular Connectors; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Rj22, Rj11, Rj12 & Rj45 28-22Awg Modular Plug Connectors; Crimp Size:28-22Awg |Jonard Tools UC-864

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC864