Jonard TWAF-91640

Torque Wrench, Full 9/16, 30IN/LB | Jonard TWAF-91640
$ 48.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard TWAF-91640.

Master Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard TWAF-91640 provided by its distributors.

TORQUE WRENCH, FULL 9/16, 30IN/LB | Jonard TWAF-91640
TORQUE WRENCH, 7/16IN, 165MM, 40IN-LB
Torque Wrench, 7/16In, 165Mm, 40In-Lb; Torque Range Ft-Lb:40In-Lb; Torque Range N-M:4.52N-M; Drive Size - Metric:14.29Mm; Drive Size - Imperial:9/16"; Overall Length:165.1Mm; Product Range:- Rohs Compliant: Yes |Jonard Tools TWAF-91640

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWAF91640