Jonard ST-550

Tools and Accessories, Adjustable Wire Stripper, 18-28 AWG
$ 47.411
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard ST-550.

element14 APAC

Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.09%

Descriptions

Descriptions of Jonard ST-550 provided by its distributors.

Tools and Accessories, Adjustable Wire Stripper, 18-28 AWG
Tools, Wire Strippers; Capacidad Del Pelacables En Awg:28Awg A 18Awg; Capacidad Del Pelacables En Sistema Métrico:-; Para Usar Con:Wires; Capacidad De Decapado Awg:18Awg; Stripping Capacity Mm2:1Mm² |Jonard Tools ST-550
OK INDUSTRIES ST-550 Adjustable Wire Stripper, 18-28 AWG. More details: Adjustable Wire Stripper, Capacity 18-28 AWG, Overall Length 4 In, Hardened Steel Cutting Edge, ABS Plastic, Features Adjustable Dial with 6 Settings, Calibrated Wire Stop Adjustable to 2 In, For Copper Wire and Fiber Optic Cable

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST550