Wire Stripper/Cutter, 24-26Awg 1-11/16In; Capacidad Del Pelacables En Awg:26Awg A 24Awg; Capacidad Del Pelacables En Sistema Métrico:-; Para Usar Con:Wires; Capacidad De Decapado Awg:24Awg; Características:Double Blade |Jonard Tools ST-100-2426
OK INDUSTRIES ST-100-2426 Adjustable Wire Stripper/Cutter, 24-26AWG. More details: Adjustable Wire Stripper/Cutter, Capacity 24-26 AWG, Overall Length 6 In, Shear Type Jaw Type, Jaw Length 1 1/8 In, Jaw Width 7/8 In, Hardened Steel, Shear Type Cutting Edge, Handle Type Plastic Sleeve, Steel, Features Simultaneously Cuts and Strips Up To 4 Wires in 1 Action, Adjustable Strip Length 1 15/16 to 1 11/16 In, For Copper Wire