Jonard SDP-3

SCREWDRIVER, PHILIP, 279MM; Blade Length: 6"; Overall Length: 279mm; Phillips Tip Size: #3
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard SDP-3.

Master Electronics

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard SDP-3 provided by its distributors.

SCREWDRIVER, PHILIP, 279MM; Blade Length: 6"; Overall Length: 279mm; Phillips Tip Size: #3
Screwdrivers, Nut Drivers & Socket Drivers SCREWDRIVER PHILIPS #3 X 6
SCREWDRIVER PHILLIPS #3 11.0" | Jonard SDP-3
Screwdriver, Philip, 279Mm; Longitud De La Hoja:6"; Longitud Total:279Mm; Tamaño Punta Phillips:#3 |Jonard Tools SDP-3
Screwdriver Phillips No.3 X 6In

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP3