Jonard SD-RB2

Jonard Tools SD-RB2 Replacement Bit, Phillips #2 and Slotted 9/32", 3" OAL
$ 3.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard SD-RB2.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA74306
Slotted/phillips Double End Bit 5.5 + #2 / Clamshell Rohs Compliant: Yes
WIHA74303
Slotted/phillips Double End Bit 4.5 + #1 / Clamshell Rohs Compliant: Yes

Descriptions

Descriptions of Jonard SD-RB2 provided by its distributors.

Jonard Tools SD-RB2 Replacement Bit, Phillips #2 and Slotted 9/32", 3" OAL
REPLACEMENT BIT, PHILLIPS #2, SLOT 9/32", SCREWDRIVERS & NUT DRIVERS SERIES
Insert Bit,SAE,5/16",Hex,No 2/9/32",3"
Replacement Bit, Hex, 3Inch, Steel; Bit Type:Hex; Hex Bit Size:5/16"; Length:3"; Product Range:Jonard Tools Dual-End Power Bits; Tool Body Material:Steel Rohs Compliant: Yes |Jonard Tools SD-RB2

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave