Jonard SB30MSH-B

Jonard Tools SB30MSH-B SB30MSH-B WIRE WRAP BIT oK (SB30MSH-B)
$ 82.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard SB30MSH-B.

Farnell

Datasheet52 pages17 years ago
Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+329%

Descriptions

Descriptions of Jonard SB30MSH-B provided by its distributors.

Jonard Tools SB30MSH-B SB30MSH-B WIRE WRAP BIT oK (SB30MSH-B)
Tools and Accessories, Wire Wrapping Bit, 30 AWG
WIRE WRAP, BIT, MODIFIED, 30AWG; Wrap To; WIRE WRAP, BIT, MODIFIED, 30AWG; Wrap Tool Type:Bit; Wire Wrap Style:Modified; Terminal Diagonal Min:0.031"; Terminal Diagonal Max:0.035"; Wire Size AWG Max:30AWG; For Use With:Sleeve No. P3032L; Insulation Diameter Max:0.027"

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB30MSH-B.