Jonard SA-9-E-115

Fume Absorber with Adjustable Stand, 115V, ESD Safe
$ 173.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard SA-9-E-115.

Master Electronics

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+3.48%

Descriptions

Descriptions of Jonard SA-9-E-115 provided by its distributors.

Fume Absorber with Adjustable Stand, 115V, ESD Safe
Tools and Accessories, Fume Absorber, 115V
Fume Extractor; Air Volume:-; Supply Voltage Vac:-; Power Rating:-; Plug Type:-; Product Range:-; Features:Anti-Static; Benchtop Mounting; Supply Voltage:115Vac Rohs Compliant: Yes |Jonard Tools SA9-E-115

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-9E-115
  • SA9-E-115
  • SA9E115