Jonard S-389/10

Orange Sticks, Pack Of 10, Static Free, 7"(178MM)LENGTH, 3/16"(4.76MM)DIA
$ 4.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard S-389/10.

Master Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
-38.14%

Descriptions

Descriptions of Jonard S-389/10 provided by its distributors.

ORANGE STICKS, PACK OF 10, STATIC FREE, 7"(178MM)LENGTH, 3/16"(4.76MM)DIA
JONARD TOOLS S-389/10 Orange Sticks,Pointed/Flat,PK10
Hand Tools ORANGE STICKS PKG OF 10
PROBE FLAT POINT BIRCHWD 7" 10PC
Orange Stick; Tipo De Accesorio:Orange Stick; Características:3/16" Diameter, Static Free, One End Is Tapered To A Point And The Other End To A Flat Screwdriver Type Tip; Longitud:7"; Material Del Cuerpo:Birchwood |Jonard Tools S-389/10

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • S389/10