Jonard S-339

Lamp Extractor; Removes Or Inserts Mini Lamps W/bayonnet Type Bases
$ 38.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard S-339.

Master Electronics

Datasheet52 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.45%

Descriptions

Descriptions of Jonard S-339 provided by its distributors.

LAMP EXTRACTOR; REMOVES OR INSERTS MINI LAMPS W/BAYONNET TYPE BASES
BAYONET BASE LAMP EXTRACTOR; For Use With: Bayonet Type Bases in Panels & Switchboards; Length: 4"; Outer Diameter: 0.5"; Product Range: -; External Diameter: 0.5" 84F877
Bayonet Base Lamp Extractor; Para Usar Con:Bayonet Type Bases In Panels & Switchboards; Longitud:4"; Diámetro Exterior:0.5"; Diámetro Externo:0.5" |Jonard Tools S-339

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • S339