Jonard RJ456A-SC

Jonard Tools RJ456A-SC Modular Connectors, Pass-Through, Nickel-Plated Brass Shield, 100/pk
$ 241.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard RJ456A-SC.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
-36.84%

Descriptions

Descriptions of Jonard RJ456A-SC provided by its distributors.

Jonard Tools RJ456A-SC Modular Connectors, Pass-Through, Nickel-Plated Brass Shield, 100/pk
SHIELDED RJ45 CONNECTOR WITH CRIMP TAIL FOR CAT6A CABLE, (PACK OF 100)
Modular Conn, 8P8C, Rj45 Plug, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A, Cat6E, Cat7; Ip Rating:-; Connector Mounting:Cable Mountrohs Compliant: Yes |Jonard Tools RJ456A-SC

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave