Jonard R30G-0100

Wire And Cable, 30AWG, Flexible Cord And Fixture Wire
$ 19.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R30G-0100.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-2.86%

Descriptions

Descriptions of Jonard R30G-0100 provided by its distributors.

Wire And Cable, 30AWG, Flexible Cord And Fixture Wire
Jonard Tools R30G-0100 Kynar® Insulated Silver Plated Copper Wire 30AWG Green 100-Ft
Jonard Kynar Insulated 30AWG Solid Copper Wire Green 100 per Roll
Wire Wrap Wire 30AWG 30.48m 0.5mm Silver Coated Copper Green
Hook-Up Wire, Green, 30Awg, 30.4M; Jacket Material:Pvdf; Jacket Color:Green; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.4M; Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R30G-0100

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30G0100