Jonard R26Y-0100

Jonard Tools R26Y-0100 Kynar Normal Wire, 26 AWG, Insulated Silver Plated Copper, Yellow, 100 ft.
$ 25.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R26Y-0100.

Master Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+737%

Descriptions

Descriptions of Jonard R26Y-0100 provided by its distributors.

Jonard Tools R26Y-0100 Kynar Normal Wire, 26 AWG, Insulated Silver Plated Copper, Yellow, 100 ft.
Wire Wrapping Wire 100Ft 26Awg Copper Yellow; Jacket Material:Pvdf; Jacket Color:Yellow; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R26Y-0100
OK INDUSTRIES R26Y-0100 Wire Wrapping Wire, 26 AWG, Yellow, 100 Ft.. More details: Wire Wrapping Wire, Wire Size 26 AWG, Length 100 ft., Wire Color Yellow, Nominal Outside Dia. 0.027 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R26Y0100