Jonard R26W-0100

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
$ 25.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R26W-0100.

IHS

Datasheet1 page16 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.78%

Supply Chain

Introduction Date2009-12-10

Descriptions

Descriptions of Jonard R26W-0100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
Wire; 100ft 26AWG silver plated copper; white Kynar insulated
Jonard Tools R26W-0100 Kynar Normal Wire, 26 AWG, Insulated Silver Plated Copper, White, 100 ft.
Wire Wrap Wire 26AWG 30.48m 0.69mm Silver Plated Copper
Wire Wrap 26AWG KYNAR INSUL 100' SPOOL WHITE
WIRE KYNAR INS 26AWG WHITE 100'
Wire Wrapping Wire, 100Ft 26Awg Copper White; Jacket Material:Pvdf; Jacket Color:White; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R26W0100
OK INDUSTRIES R26W-0100 Wire Wrapping Wire, 26 AWG, White, 100 Ft.. More details: Wire Wrapping Wire, Wire Size 26 AWG, Length 100 ft., Wire Color White, Nominal Outside Dia. 0.027 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R26W0100