Jonard R26R-0100

Jonard Tools R26R-0100 OK Industries Copper Wire 26 AWG 100' Red
$ 25.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R26R-0100.

Master Electronics

Datasheet1 page10 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.40%

Descriptions

Descriptions of Jonard R26R-0100 provided by its distributors.

Jonard Tools R26R-0100 OK Industries Copper Wire 26 AWG 100' Red
Wire, 26Awg, 100Ft, Red; Jacket Material:Pvdf; Jacket Color:Red; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Operating Temperature Max:105°C; Voltage Rating:- Rohs Compliant: Yes |Jonard Tools R26R-0100
OK INDUSTRIES R26R-0100 Wire Wrapping Wire, 26 AWG, Red, 100 Ft.. More details: Wire Wrapping Wire, Wire Size 26 AWG, Length 100 ft., Wire Color Red, Nominal Outside Dia. 0.027 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R26R0100