Jonard R-4602

Removal Tool w/ Durable Aluminum Housing & Stainless Steel Probe, Contact Size 16
$ 72.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R-4602.

Master Electronics

Datasheet52 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of Jonard R-4602 provided by its distributors.

Removal Tool w/ Durable Aluminum Housing & Stainless Steel Probe, Contact Size 16
EXTRACTION TOOL FOR CONNECTORS W/.063 IN RELEASE CONTACT, MS24256-R16, BLUE
Jonard Stainless Steel Probe Extraction Tool with Blue Handle 0063
Tools, Extraction; Para Usar Con:Size 16 Pin & Socket Contacts; Color:Blue |Jonard Tools R-4602
JONARD TOOLS R-4602 Extraction Tool,Size 16,6 In L,Blue
Jonard Tools R-4602 Removal Tool, 16 AWG, M81969/19-08
TOOLS, EXTRACTION; For Use With:Size 16; TOOLS, EXTRACTION; For Use With:Size 16 Pin & Socket Contacts; Tool Body Material:(Not Available); Color:Blue

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R4602