Jonard PB-7

Burnisher, 6, 4-1/2 in., Plastic, Pocket Type Of Knife, 1-1/2 in.
$ 54.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard PB-7.

Master Electronics

Datasheet52 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.50%

Descriptions

Descriptions of Jonard PB-7 provided by its distributors.

BURNISHER, 6, 4-1/2 IN., PLASTIC, POCKET TYPE OF KNIFE, 1-1/2 IN.
TOOLS, ABRASIVE; Abrasive Grade: -; Blade Length: 1.5"; Handle Colour: -; Product Range: -; Body Material: Plastic; Overall Length: 4.5" 50F5449
JONARD TOOLS PB-7 Pocket Burnisher, 0.007 In Blades, 7 Pc. More details: Pocket Burnisher, Number of Pieces 7, Coarse, Medium, and Fine, Blade Style Flat, Blade Length 1-1/2 In., Blade Width 3/16 In., Blade Thickness 0.007 In., Blade Material Steel, Handle Color Black, Handle Length 4-1/2 In., Handle Material Plastic, Includes (6) Replaceable Blades 3/16 x 1-1/2 x 0.007 In., Blade Storage in Handle

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB7