Jonard P2224

Jonard Wire Wrap Sleeve for use with KB22 and KB224 2226 AWG
$ 31.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard P2224.

Master Electronics

Datasheet52 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Jonard P2224 provided by its distributors.

Jonard Wire Wrap Sleeve for use with KB22 and KB224 2226 AWG
WIRE WRAP SLEEVE, MODIFIED, 24AWG; Wrap Tool Type:Sleeve; Wire Wrap Style:Regular; Outside Diameter Min:0.042"; Outside Diameter Max:0.073"; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; SVHC:No SVHC (15-Dec-2010); Diagonal Length Min:1.24mm; Terminal Diagonal Max:1.87mm; Wire Size AWG Max:26AWG; Wire Size AWG Min:22AWG
Wire Wrap, Sleeve, Regular, 20Awg; Herramienta De Arrollamiento, Tipo:Sleeve; Cable Enrollado, Tipo:Regular/Standard; Terminal Diagonal Min:0.042"; Terminal, Diagonal Máx.:0.073"; Tamaño De Cable Awg Mín.:26Awg |Jonard Tools P2224
OK INDUSTRIES P2224 Wire Wrapping Sleeve, 22-24 AWG. More details: Wire Wrapping Sleeve, Number of Pieces 1, Wire Gauge 22-24, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 0.075 In, Unwrapping Terminal Hole Dia 0.075 In, Unwrapping Terminal Hole Depth 0.075 In, Effective Radius 0.111 In, Minimum Terminal Diagonal 0.054 In, Maximum Terminal Diagonal 0.073 In

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave