Jonard KR-260

Pin Extraction Removal Tool Kit, Front Release, Contact Size 12, 16, 20, Number of Pieces 3
$ 209.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KR-260.

Master Electronics

Datasheet52 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+26.85%

Related Parts

WIHA56830
Cutr Narrow Oblique Front Rohs Compliant: Yes |Wiha 56830

Descriptions

Descriptions of Jonard KR-260 provided by its distributors.

Pin Extraction Removal Tool Kit, Front Release, Contact Size 12, 16, 20, Number of Pieces 3
Jonard Stainless Steel Probe Extraction Tool Kit with Color Coded Hand
REMOVAL TOOL KIT, 3 PIECES; Kit Contents: Jonard R-4601, R-4602, R-9461 Removal Tools; Product Range: - 35F1149
Removal Tool Kit 3-Pieces R-12 R-16 R-20
KIT, CONTACT REMOVAL, EXTRACTION, 20 TO 12, INSERTION/EXTRACTION
Hand Tools - Unspecified Removal Kit/Extract

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • KR260