Jonard KB24

Jonard Bit Wire Wrap for P2426 Sleeve for 24 AWG
$ 71.509
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KB24.

Master Electronics

Datasheet52 pages17 years ago

Newark

Inventory History

3 month trend:
-14.46%

Descriptions

Descriptions of Jonard KB24 provided by its distributors.

Jonard Bit Wire Wrap for P2426 Sleeve for 24 AWG
Tools and Accessories, Wire Wrapping Bit, 24 AWG
WIRE WRAPPING BIT, 24 AWG | Jonard KB24
WIRE WRAP, BIT, REGULAR, 24AWG
OK INDUSTRIES KB24 Wire Wrapping Bit, 24 AWG. More details: Wire Wrapping Bit, Number of Pieces 1, Wire Gauge 24, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 0.750 In, Unwrapping Terminal Hole Dia 0.075 In, Unwrapping Terminal Hole Depth 0.750 In, Effective Radius 0.100 In, Minimum Terminal Diagonal 0.055 In, Maximum Terminal Diagonal 0.074 In

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave