Jonard INS-4100

Jonard Insulated Slotted Tip Screwdriver with Cushioned Grip Handle 1
$ 7.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard INS-4100.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jonard INS-4100 provided by its distributors.

Jonard Insulated Slotted Tip Screwdriver with Cushioned Grip Handle 1
SLOTTED SCREWDRIVER; INSULATED; 5/32 X 4 IN, RATED FOR 1000VAC LIVE USE
JONARD TOOLS INS-4100 Insulated Screwdriver 5/32 in Round
1/8 X 4 Slotted Screwdriver Insulated
1/8 X 4 SLOTTED SCREWDRIVER INS
Screwdriver, Slotted, 5/32" X 4", 7.5"; Tip Size:0.156"; Blade Length:4"; Overall Length:7.5"; Product Range:- Rohs Compliant: Na |Jonard Tools INS-4100

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • INS4100