Jonard INP-1072

Insulated Linemans Combo Plier; 7-1/4 in L; rated for 1000VAC live use
$ 46.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard INP-1072.

Master Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard INP-1072 provided by its distributors.

Insulated Linemans Combo Plier;7-1/4 in L;rated for 1000VAC live use
7 1/4 in Linemans Plier High Leverage, Steel
Lineman's Combo Plier 7 1/4 inch Insulated
Jonard Insulated Linemans Combo Pliers 714
Combination Pliers, Linesman, Crv, 7.25"; Plier Style:Linesman; Jaw Opening Max:1.06"; Overall Length:7.25"; Product Range:- Rohs Compliant: Na |Jonard Tools INP-1072

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • INP1072