OK INDUSTRIES HW-UW-30 Manual Wrap/Unwrap Tool, 30 AWG. More details: Manual Wrap/Unwrap Tool, Number of Pieces 1, Material Metal Housing, Length 5 5/8 In, Wire Gauge 30 AWG, Max Insulation Dia 0.027 In, Wrapping Terminal Hole Dia 0.036 In, Wrapping Terminal Hole Depth 0.750 In, Unwrapping Terminal Hole Dia 0.038 In, Unwrapping Terminal Hole Depth 1.000 In, Wrapping Outside Dia 0.125 In, Square Post 0.025 In, Handle Material Metal, Handle Color Silver