OK INDUSTRIES HW-UW-2829M Manual Wrap/Unwrap Tool, 28-29 AWG. More details: Manual Wrap/Unwrap Tool, Number of Pieces 1, Material Metal Housing, Length 6 1/2 In, Wire Gauge 28-29 AWG, Max Insulation Dia 0.036 In, Wrapping Terminal Hole Dia 0.040 In, Wrapping Terminal Hole Depth 0.750 In, Unwrapping Terminal Hole Dia 0.038 In, Unwrapping Terminal Hole Depth 1.000 In, Wrapping Outside Dia 0.156 In, Square Post 0.025 In, Handle Material Metal, Handle Color Silver