Jonard HW-UW-26SM

Jonard Tools HW-UW-26SM Wrap-Unwrap Tool, 26 AWG
$ 138.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard HW-UW-26SM.

Master Electronics

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of Jonard HW-UW-26SM provided by its distributors.

Jonard Tools HW-UW-26SM Wrap-Unwrap Tool, 26 AWG
WIRE WRAP, PENCIL, MODIFIED, 26AWG; Wrap Tool Type:Pencil; Wire Wrap Style:Modified; Terminal Diagonal Min:2.36mm; Terminal Diagonal Max:3.17mm; Wire Size (AWG):26AWG; Product Range:-; Unwrap Terminal Diameter:0.038" 10F
Wire Wrap, Pencil, Modified, 26Awg; Herramienta De Arrollamiento, Tipo:Pencil; Cable Enrollado, Tipo:Modified; Terminal Diagonal Min:2.36Mm; Terminal, Diagonal Máx.:3.17Mm; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:26Awg |Jonard Tools HW-UW-26SM

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW-UW26SM