OK INDUSTRIES HW-UW-224-1 Manual Wrap/Unwrap Tool, 22-24 AWG. More details: Manual Wrap/Unwrap Tool, Number of Pieces 1, Material Metal Housing, Length 7 In, Wire Gauge 22-24 AWG, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 1.000 In, Unwrapping Terminal Hole Dia 0.070 In, Unwrapping Terminal Hole Depth 1.000 In, Wrapping Outside Dia 0.218 In, Square Post 0.025 In, Handle Material Metal, Handle Color Silver