Jonard HW-224

Ok Industries HW-224 Wire Wrap, Pencil, Regular, 22AWG
$ 99.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard HW-224.

Master Electronics

Datasheet52 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard HW-224 provided by its distributors.

OK INDUSTRIES HW-224 WIRE WRAP, PENCIL, REGULAR, 22AWG
WIRE WRAP, PENCIL, REGULAR, 22AWG; Wrap Tool Type:Pencil; Wire Wrap Style:Regular / Standard; Terminal Diagonal Max:5.53mm; Wire Size AWG Min:24AWG; Wire Size AWG Max:22AWG; Leaded Process Compatible:Yes; Wire Size (AWG):24-22
OK INDUSTRIES HW-224 Manual Wire Wrap Tool, 22-24 AWG. More details: Manual Wire Wrap Tool, Number of Pieces 1, Material Metal Housing, Length 6 1/2 In, Wire Gauge 22-24 AWG, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 0.807 In, Wrapping Outside Dia 0.218 In, Square Post 0.025 In, Handle Material Metal, Handle Color Silver

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave