OK INDUSTRIES G100/R3278 Wire Wrap Tool, Silver, 18-32 AWG, Manual. More details: Manual Wire Wrap Tool, Number of Pieces 1, Material Aluminum Housing, Length 5 1/4 In, Wire Gauge 18 to 32 AWG, Handle Material Aluminum, Handle Color Silver, Features 10 Revolutions per Squeeze of the Trigger, MIM Gears