Jonard FLS-55

Multi-mode & Single-mode Fiber Optic Light Source with FC/LC/SC (PC/UPC) Adapters
$ 689.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard FLS-55.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-4.00%

Descriptions

Descriptions of Jonard FLS-55 provided by its distributors.

Multi-mode & Single-mode Fiber Optic Light Source with FC/LC/SC (PC/UPC) Adapters
OPTICAL PWR METER FO CABLE/CONN
Fiber Optic Tester, Multimode/Singlemode; Connector Type:Fc/Sc/Lc Fibre Optic; Photodetector Type:-; Operating Range Dbm Min:-; Operating Range Dbm Max:-; Product Range:- Rohs Compliant: Yes |Jonard Tools FLS-55

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLS55