Jonard FCCN-125

Fiber End-Face Ferrule Cleaner, Angled Head, LC, MU Connector, 1.25 mm
$ 93.95

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard FCCN-125 provided by its distributors.

Fiber End-Face Ferrule Cleaner, Angled Head, LC, MU Connector, 1.25 mm
FERRULE CLEANER, ANGLED HEAD, 1.25MM FOR LC OR MU CONNECTORFACE CLEANER
End-Face Ferrule Cleaner, 1.25um
FIBRE CLEANER, HANDHELD, LC/MU, 1.25UM; Cleaner Type:Fiber Cleaner; Cleaner Applications:Fibre Optic Connections; Dispensing Method:Hand Held Applicator; Volume:-; Weight:66g; Product Range:FCCN Series RoHS Compliant: Yes

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCCN125