Jonard EX-6

TOOLS, EXTRACTORS; For Use With: PLCC; Product Range: -; No. of Pins: 128 92F2621
$ 17.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard EX-6.

Master Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.70%

Descriptions

Descriptions of Jonard EX-6 provided by its distributors.

TOOLS, EXTRACTORS; For Use With: PLCC; Product Range: -; No. of Pins: 128 92F2621
PLCC EXTRACTOR,20-128 PINS, STAMPED STEEL,4" (100MM) LONG, ONE-HAND, SPRING LOADED
Extraction Tool Active ROHS3Compliant Extraction Tool
Hand Tools - Unspecified PLCC REMOVAL TOOL
Jonard Universal PLCC Extractor Tool
Jonard Tools EX-6 PLCC 20-84 Pins Extractor
Application Tools, PLCC Extractor
OK INDUSTRIES EX-6 TOOLS, EXTRACTORS
OK INDUSTRIES EX-6 Extraction Tool, PLCC, 4 In, 20 to 128 Pins. More details: Extraction Tool, Number of Pieces 1, Material Stamped Steel, ABS Handles, Length (In.) 4, Number of Pins 20 to 128, Features Spring Loaded One-Hand Operation, Application For Extracting PLCC Chips From Sockets

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave