Jonard EX-5

TOOLS, EXTRACTORS; For Use With: PLCC; Product Range: -; No. of Pins: 128Pins 50F5444
$ 29.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard EX-5.

Master Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-16.51%

Descriptions

Descriptions of Jonard EX-5 provided by its distributors.

TOOLS, EXTRACTORS; For Use With: PLCC; Product Range: -; No. of Pins: 128Pins 50F5444
Tools, Extractors; Para Usar Con:-; Núm. De Contactos:128 |Jonard Tools EX-5
Hand Tools - Unspecified PLCC EXTRACTOR TOOL ESD SAFE
Jonard Universal PLCC Extractor Tool ESDSafe
Jonard Tools EX-5 PLCC Extractor
OK INDUSTRIES EX-5 TOOLS, EXTRACTORS
OK INDUSTRIES EX-5 Extraction Tool, PLCC, 20 to 128 Pins, ESD. More details: Extraction Tool, Number of Pieces 1, Material Stainless Steel, Length (In.) 4, Number of Pins 20 to 128, Features ESD Safe, Spring Loaded One-Hand Operation, Application For Extracting PLCC Chips From Sockets

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX5