Jonard ES-1964DS

Jonard Tools ES-1964DS Electrician's Scissors, Vanadium Steel, Chrome, 5" OAL, ES-1964 Series
$ 16.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard ES-1964DS.

Electro Sonic

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Jonard ES-1964DS provided by its distributors.

Jonard Tools ES-1964DS Electrician's Scissors, Vanadium Steel, Chrome, 5" OAL, ES-1964 Series
Scissor, Electrician, Steel; Longitud De La Hoja:-; Tijera, Tipo:Electrician; Herramienta, Material:Steel |Jonard Tools ES-1964DS
SCISSOR, ELECTRICIAN, STEEL; Scissor Type: Electrician; Blade Length - Metric: -; Overall Length - Metric: -; Blade Length - Imperial: -; Overall Length - Imperial: -; Handle Material: -; Product Range: -; Tool Body Material: St

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1964DS