Jonard DBF-3872

Jonard Tools DBF-3872 Drill Bit, High Speed Steel Flex, 3/8" Dia x 72" L, DBF Series
$ 55.95

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jonard DBF-3872 provided by its distributors.

Jonard Tools DBF-3872 Drill Bit, High Speed Steel Flex, 3/8" Dia x 72" L, DBF Series
Flex Drill Bit, Hss, 3/8", 72"; Drill Bit Size Metric:9.525Mm; Drill Bit Size Imperial:0.375"; Effective Length:-; Overall Length:72"; Product Range:- Rohs Compliant: Na |Jonard Tools DBF-3872

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBF3872