Jonard DBC-144

Jonard Tools DBC-144 Drill Bit, Combination, 1/4" Dia x 4" L, DBC Series
$ 8.95

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jonard DBC-144 provided by its distributors.

Jonard Tools DBC-144 Drill Bit, Combination, 1/4" Dia x 4" L, DBC Series
COMBINATION DRILL BIT, WOOD AND MASONRY, 1/4-INCH X 4-INCH
COMBINATION DRILL BIT, WOOD & MA
DRILL BIT, WOODWORKING, 1/4" X 4"; Drill Bit Size Metric:-; Drill Bit Size Imperial:0.25"; Effective Length:-; Overall Length:4"; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBC144