Jonard DBC-1218

Jonard Tools DBC-1218 Drill Bit, Combination Bellhanger, 1/2" Dia x 18" L, DBC Series
$ 37.95

Price and Stock

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Jonard DBC-1218 provided by its distributors.

Jonard Tools DBC-1218 Drill Bit, Combination Bellhanger, 1/2" Dia x 18" L, DBC Series
Combination Bellhanger Drill Bit, Wood & Masonry, 1/2' Dia x 18' L
Comb Bellhanger Drill Bit, 1/2", 18"; Drill Bit Size Metric:12.7Mm; Drill Bit Size Imperial:0.5"; Effective Length:-; Overall Length:18"; Product Range:- Rohs Compliant: Na |Jonard Tools DBC-1218

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBC1218