Jonard AW-12

WRENCH, ADJUSTABLE, 305MM; Length: 12"; Jaw Opening Max: 1-1/2"; Product Range: -
$ 30.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard AW-12.

element14 APAC

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Jonard AW-12 provided by its distributors.

WRENCH, ADJUSTABLE, 305MM; Length: 12"; Jaw Opening Max: 1-1/2"; Product Range: -
WRENCH, ADJUSTABLE,1-1/2 IN. (38 MM),12 IN. LONG, RED CHROME PLATED VANADIUM STEEL
Wrench, Adjustable, 305Mm; Medida Af - Métrica:38Mm; Medida Af - Imperial:1.5"; Longitud:305Mm; Apertura Máxima De La Mordaza:38Mm |Jonard Tools AW-12

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW12