OK INDUSTRIES 30-Y-50-010 Pre-Cut Wire Wrap Wire, 30 AWG, Yellow, 3". More details: Pre-Cut Wire Wrapping Wire, Wire Size 30 AWG, Length 3 In., Wire Color Yellow, Nominal Outside Dia. 0.0195 In., Jacket Material Kynar(r), Conductor Material Silver Coated Copper, Temp. Range 221 Degrees F, Features 1 In. of Stripped Wire on Either End, Standards UL 1423, Package Quantity 50