Jokari 40027

Jokari 40027 ESD Safe PWS-Plus Adjustable Mini-Precision Stripper for 26-36 AWG
$ 84.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jokari 40027.

Newark

Datasheet1 page12 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-32.69%

Descriptions

Descriptions of Jokari 40027 provided by its distributors.

Jokari 40027 ESD Safe PWS-Plus Adjustable Mini-Precision Stripper for 26-36 AWG
ESD-Plus Model 001 Micro Precision Stripper for 26-36 AWG (.12 to .40mm) Diameter Solid and Stranded
Wire Stripper, 36Awg-26Awg, 0.12Mm-0.4Mm; Stripping Capacity Awg:36Awg To 26Awg; Stripping Capacity Metric:0.12Mm To 0.4Mm; For Use With:Pvc, Ptfe, Kynar, Etfe, Mylar Cables; Product Range:Sws-Plus 012 Series; Svhc:No Svhc Rohs Compliant: Na |Jokari 40027
JOKARI 40027 Stripping Tool,Esd Safe Micro,AWG 36-26
Stripping Cross Sectional Area Min. mm² = 0.013 / Stripping Capabilities Max. mm = 0.4 / Overall Length mm = 102
Jokari , ESD-PLUS, 0.12 ¡ú 0.4mm

Manufacturer Aliases

Jokari has several brands around the world that distributors may use as alternate names. Jokari may also be known as the following names:

  • Jokari (Amwittools)