Jokari 40025

Jokari 40025 PWS-Plus Adjustable Mini-Precision Stripper for 30-20 AWG
$ 56.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jokari 40025.

Newark

Datasheet1 page12 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-50.51%

Descriptions

Descriptions of Jokari 40025 provided by its distributors.

Jokari 40025 PWS-Plus Adjustable Mini-Precision Stripper for 30-20 AWG
PWS-Plus Model 002 Micro Precision Stripper for 20-30 AWG (.25 to .80mm) Diameter Solid and Stranded
Wire Stripper, 30Awg-20Awg, 0.25Mm-0.8Mm; Stripping Capacity Awg:30Awg To 20Awg; Stripping Capacity Metric:0.25Mm To 0.8Mm; For Use With:Pvc, Ptfe, Kynar, Etfe, Mylar Cables; Product Range:Sws-Plus 012 Series; Svhc:No Svhc Rohs Compliant: Na |Jokari 40025
Overall Length mm = 102 / Stripping Capabilities Max. mm = 0.8 / Stripping Cross Sectional Area Min. mm² = 0.05
Stripping Tool,Micro-Precision,AWG 30-20
Jokari , PWS-PLUS, 0.25 ¡ú 0.8mm

Manufacturer Aliases

Jokari has several brands around the world that distributors may use as alternate names. Jokari may also be known as the following names:

  • Jokari (Amwittools)