Jokari 20100

Jokari Soft Grip Ergonomic Dual Compound Auto Wire Stripper for 1024
$ 70.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jokari 20100.

Newark

Datasheet7 pages12 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-23.00%

Descriptions

Descriptions of Jokari 20100 provided by its distributors.

Jokari Soft Grip Ergonomic Dual Compound Auto Wire Stripper for 1024
Jokari 20100 Secura Soft Grip Automatic Wire Stripper
Overall Length mm = 200 / Stripping Cross Sectional Area Max. mm² = 6 / Stripping Capabilities Max. mm = 2.8 / Stripping Cross Sectional Area Min. mm² = 0.2
CABLE STRIPPER, ROUND CABLE, 24-10AWG; Stripping Capacity AWG:24AWG to 10AWG; Stripping Capacity Metric:0.2mm² to 6mm²; For Use With:Round, Solid & Stranded Wires; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Jokari has several brands around the world that distributors may use as alternate names. Jokari may also be known as the following names:

  • Jokari (Amwittools)