Contact Current - AC A = 12 / Actuator Type = Plunger / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Thermoplastic / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = XG / Length mm = 27.8 / Actuation Force N = 1.5 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO
Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:
JOHNSON ELECTRIC GROUP
JOHNSON MOTORS
JOHNSON MOTOR
Johnson Electric Holdings Limited
Johnson Electric - Ventilation
Johnson Electric / Burgess
TH Contact Switches
Dormeyer
Johnson Electric NA
Johnson Electric Motors
Part Number Aliases
This part may be known by these alternate part numbers: